182-009-113R451

NorComp
636-182-009-113R451
182-009-113R451

Herst.:

Beschreibung:
D-Sub-Standard-Steckverbinder Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.95 CHF 1.95
CHF 1.71 CHF 17.10
CHF 1.63 CHF 40.75
CHF 1.53 CHF 137.70
CHF 1.38 CHF 372.60
CHF 1.27 CHF 685.80
CHF 1.09 CHF 1’177.20
CHF 1.01 CHF 2’545.20
CHF 0.959 CHF 4’833.36

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: D-Sub-Standard-Steckverbinder
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
Solder
Panel
Right Angle
2 Row
Male
Gold
Plug
1 (E)
SPCC
Nickel
Unfiltered
182
Marke: NorComp
Kontaktmaterial: Brass
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: TW
Nennstrom: 5 A
Isoliermaterial: Polyamide
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 55 C
Produkt-Typ: D-Sub Connectors - Standard Density
Verpackung ab Werk: 90
Unterkategorie: D-Sub Connectors
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.