182-037-113R431

NorComp
636-182-037-113R431
182-037-113R431

Herst.:

Beschreibung:
D-Sub-Standard-Steckverbinder Male .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder
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
Minimum: 520   Vielfache: 40
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.49 CHF 1’294.80
CHF 2.36 CHF 2’360.00
CHF 2.27 CHF 5’720.40

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: D-Sub-Standard-Steckverbinder
RoHS:  
37 Position
Pin (Male)
Solder
Panel
Right Angle
2 Row
Male
Gold
Plug
4 (C)
SPCC
Nickel
Unfiltered
182
Marke: NorComp
Kontaktmaterial: Brass
Nennstrom: 5 A
Isoliermaterial: Polyamide
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 55 C
Produkt-Typ: D-Sub Connectors - Standard Density
Verpackung ab Werk: 40
Unterkategorie: D-Sub Connectors
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.