580-M25-103L001

NorComp
636-580-M25-103L001
580-M25-103L001

Herst.:

Beschreibung:
D-Sub-Mikro-D-Steckverbinder Male Miniature D-Sub 25 Position Straight Solder Cup

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Auf Bestellung:
210
erwartet ab 06.07.2026
280
erwartet ab 04.09.2026
Lieferzeit ab Hersteller:
18
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 33.41 CHF 33.41
CHF 28.41 CHF 284.10
CHF 26.63 CHF 665.75
CHF 24.76 CHF 1’238.00
CHF 23.58 CHF 1’650.60
CHF 22.84 CHF 6’395.20

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: D-Sub-Mikro-D-Steckverbinder
RoHS:  
REACH - SVHC:
Male
25 Position
2 Row
Solder Cup
Right Angle
Panel
Tray
Marke: NorComp
Kontaktmaterial: Brass
Kontaktüberzug: Gold
Nennstrom: 2 A
Gefiltert: Unfiltered
Isolierung: Insulated
Abstand: 1.27 mm
Produkt-Typ: Micro-D D-Sub Connectors
Serie: 58Y-M
Gehäusematerial: Brass
Gehäusebeschichtung: Nickel
Verpackung ab Werk: 70
Unterkategorie: D-Sub Connectors
Handelsname: MICRO-D (Machined)
Nennspannung: 60 VDC
Drahtstärke: 26 AWG
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Mikro-D 58Y-M Gedrehte Mikro-Miniatur-Steckverbinder

NorComp MICRO-D 58Y-M Gedrehte Mikro-Miniatur-Steckverbinder verdichten das Standard-D-Sub-Steckverbinder-Design, um ein platzsparendes Layout zu bieten, das sich hervorragend für Applikationen, wie z. B. Industrieroboter, Labor-Meteorologie und Satelliten-Basisstationen eignet. Die MICRO-D 58Y-M gedrehten Mikro-Miniatur-Steckverbinder von NorComp verfügen über solide Pin-gedrehte Kontakte und bieten eine hohe Zuverlässigkeit für die anspruchsvollsten Applikationen.