780-M15-203L001

NorComp
636-780-M15-203L001
780-M15-203L001

Herst.:

Beschreibung:
D-Sub-Steckverbinder mit hoher Dichte IP67 Female High Density D-Sub 15 Position Straight Solder Cup

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 326

Lagerbestand:
326
sofort lieferbar
Auf Bestellung:
330
erwartet ab 22.07.2026
880
erwartet ab 30.10.2026
Lieferzeit ab Hersteller:
15
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 10.76 CHF 10.76
CHF 9.18 CHF 91.80
CHF 8.61 CHF 215.25
CHF 8.20 CHF 410.00
CHF 7.75 CHF 852.50
CHF 7.16 CHF 1’575.20
CHF 6.64 CHF 7’304.00

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: D-Sub-Steckverbinder mit hoher Dichte
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Solder
Straight
Gold
5 A
780
IP67
Tray
Marke: NorComp
Gefiltert: Unfiltered
Montageart: Panel
Produkt-Typ: High Density D-Sub Connectors
Gehäusebeschichtung: Nickel
Verpackung ab Werk: 110
Unterkategorie: D-Sub Connectors
Handelsname: SEAL-D
Gewicht pro Stück: 5.700 g
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
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Vereinigte Staaten
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

SEAL-D® Connectors

NorComp SEAL-D® D-Sub Connectors feature a proprietary sealing technology that maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP-rated design upgrades and reduces space on designs. NorComp SEAL-D D-Sub Connectors are available in standard and high-density configurations in a range of termination types.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

NorComp SEAL-D® - konzipiert für IP-Leistung

Die NorComp IP67 D-Sub-Steckverbinder SEAL-D® nutzen eine proprietäre Abdichtungstechnik, durch die sie die gleiche physikalische Größe und Grundfläche wie Standard D-Sub-Produkte beibehalten. Durch die Austauschbarkeit entfällt die Erfordernis, Gehäuse und Leiterplatten bei Design-Aktualisierungen der IP67 und neuen Designs mit geringem Platzangebot neu gestalten zu müssen. Die D-Sub-Steckverbinder IP67 SEAL-D® von NorComp sind als Standard- und hochdichte Konfigurationen und mit 3 Anschlussarten erhältlich. Sie eignen sich ideal für Elektronik, die im Freien verwendet wird, Fernbedienungs-Sensoren, Messgeräte und Datenlogger, die der Witterung ausgesetzt sind, sowie für jegliche Elektronik, die routinemäßig abgewaschen oder kurz untergetaucht wird.
NEU! Jetzt auch in weiteren Größen und Grundflächen!
Mehr Info

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.