858-007-103RKT4

NorComp
636-858-007-103RKT4
858-007-103RKT4

Herst.:

Beschreibung:
Rundsteckverbinder Metrisch M12 7 P M S/C CBL BACKSHELL 10u
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
Minimum: 50   Vielfache: 50
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 21.15 CHF 1’057.50
CHF 20.96 CHF 10’480.00
1’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: Rundsteckverbinder Metrisch
RoHS:  
Circular Metric Connectors
7 Contact
M12
Solder Cup
A Coded
2 A
30 V
IP67
M12
Gehäusestil: Straight
Marke: NorComp
Kontakt-Gender: Pin (Male)
Durchmesser: 15 mm
Anschlussart: Male
Gehäusematerial: Polybutylene Terephthalate (PBT)
Länge: 43.4 mm
Montageart: Cable
Produkt: Connectors
Gehäuseausführung: Plug
Verpackung ab Werk: 50
Unterkategorie: Circular Connectors
Handelsname: VULCON
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
8536690000
CAHTS:
8536690020
USHTS:
8536694020
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.