CDFS7W2203L411

NorComp
636-CDFS7W2203L411
CDFS7W2203L411

Herst.:

Beschreibung:
D-Sub-Steckverbinder für gemischte Kontakte 7W2 solder cup F FL 4-40 int thrd 40 Amp

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 49

Lagerbestand:
49 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 11.57 CHF 11.57
CHF 9.83 CHF 98.30
CHF 9.22 CHF 230.50
CHF 8.73 CHF 471.42
CHF 8.31 CHF 897.48
CHF 7.79 CHF 2'103.30
CHF 7.42 CHF 4'006.80
CHF 7.30 CHF 7'489.80

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: D-Sub-Steckverbinder für gemischte Kontakte
RoHS:  
REACH - SVHC:
7W2
7 Position
Panel
Straight
Solder Cup
IP67
Tray
Marke: NorComp
Kontaktmaterial: Brass
Kontaktüberzug: Gold
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: TW
Gefiltert: Unfiltered
Anschlussart: Female
Höhe: 21.1 mm
Isolierung: Insulated
Isoliermaterial: Polybutylene Terephthalate (PBT)
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 25 C
Produkt-Typ: Mixed Contact D-Sub Connectors
Serie: CDFS
Gehäusematerial: Steel
Gehäusebeschichtung: Nickel
Verpackung ab Werk: 54
Unterkategorie: D-Sub Connectors
Handelsname: NANOOK
Nennspannung: 1 kVAC
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More