FPM12A05I06BF02

NorComp
636-FPM12A05I06BF02
FPM12A05I06BF02

Herst.:

Beschreibung:
Sensorkabel/Betätigerkabel M12 5P FML STNLS STL FRONT PG9 6 PIGTAIL
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
CHF 22.20 CHF 22.20
CHF 19.40 CHF 194.00
CHF 19.02 CHF 380.40
CHF 18.55 CHF 927.50
CHF 18.10 CHF 1’810.00
CHF 17.61 CHF 3’522.00
CHF 17.16 CHF 8’580.00

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: Sensorkabel/Betätigerkabel
RoHS:  
M12
5 Position
Female
A Coded
152.4 mm (6 in)
4 A
60 V
24 AWG
Black
IP67
M12 PIG TAIL
Bulk
Marke: NorComp
Produkt-Typ: Sensor Cables / Actuator Cables
Verpackung ab Werk: 10
Unterkategorie: Cable Assemblies
Handelsname: VULCON
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
8544429090
TARIC:
8544429090
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

VULCON™ Rundsteckverbinder

Die VULCON™ Rundsteckverbinder von NorComp bieten eine robuste wasserdichte Kabel-zu-Panel-Schnittstelle für anspruchsvolle Endapplikationen. Die VULCON Steckverbinder sind in Durchmessern von 5 mm, 8 mm und 12 mm und mit einer IP67/IP68-Zertifizierung erhältlich. Die M5-Rundsteckverbinder sind sehr vielseitig und verfügen über ein kompaktes platzsparendes Design für anspruchsvolle Applikationen. Die M8- und M12-Komponenten entsprechen den Busspezifikationen nach Industriestandard und sind mit einer Vielzahl von Konkurrenzprodukten steckbar. Die M16-Steckverbinder sind in 3-Pin-, 4-Pin-, 5-Pin-, 6-Pin-, 7-Pin- und 8-Pin-Konfigurationen erhältlich. 

VULCON™ M12 Stainless Steel Circular Connectors

NorComp VULCON™ M12 Stainless Steel Circular Connectors are designed as a dependable long-term solution that provides extra protection against corrosion. These connectors are available in pin counts ranging from 3 to 12 positions with solder cup, vertical, and right-angle board-mount options. They provide IP67/68 performance in both mated and unmated conditions. These VULCON connectors are upgraded M12 connectors that are multifaced and easy to clean. NorComp VULCON M12 Circular Connectors are ideal for industrial machinery and food processing plants.

VULCON™ M12 Pigtails Circular Metric Connectors

NorComp VULCON™ M12 Pigtails Circular Metric Connectors are available with 4, 5, and 8 contacts, a 4A maximum current, and a 250V voltage range. The M12 Pigtails series includes 6" and 12" standard lengths and has both female and male options. NorComp VULCON™ M12 Pigtails Circular Metric Connectors have an IP67/68 rating and a -40°C to +85°C operating temperature range.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.