HTL4-112111CC12

OTTO
999-HTL4-112111CC12
HTL4-112111CC12

Herst.:

Beschreibung:
Joysticks CASTLE;H20;UNGATED;
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
CHF 131.67 CHF 131.67
CHF 126.27 CHF 631.35
CHF 119.03 CHF 1’190.30
CHF 110.08 CHF 2’752.00
CHF 103.77 CHF 5’188.50
CHF 103.76 CHF 10’376.00
250 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
OTTO
Produktkategorie: Joysticks
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
Castle
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP64
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL4
Marke: OTTO
Produkt-Typ: Joysticks
Verpackung ab Werk: 1
Unterkategorie: Human Machine Interfaces
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
8536500090
USHTS:
8536509020
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

HTL 2 & 4-Way Linear Hall Effect Finger Joysticks

OTTO HTL Linear Hall Effect Finger Joysticks, available as 2-way or 4-way, provide the performance of a full-sized, dual-axis joystick in a miniature package that can be mounted in control handles, armrests, and panels. Programmable sensors with built-in temperature compensation ensure consistent and repeatable operation. The HTL joysticks offer excellent EMI immunity (up to 100V/M), tactile feel, and have either a dust-tight or IP68S watertight seal. A variety of outputs are available, as well as a wide range of button styles.