JHM-2122CC1

OTTO
999-JHM-2122CC1
JHM-2122CC1

Herst.:

Beschreibung:
Joysticks Hall Effect Joystick, Medium Industrial
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 395.79 CHF 395.79
CHF 390.09 CHF 1’950.45
CHF 381.77 CHF 3’817.70
CHF 373.55 CHF 9’338.75
50 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
OTTO
Produktkategorie: Joysticks
Hall Effect Joysticks
Medium Industrial Hall Effect Joystick
Analog
Rocker
5 VDC
10 mA
Panel Mount
Wire Leads
38.89 mm Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Shorter Behind Panel Depth
JHM
Marke: OTTO
Produkt-Typ: Joysticks
Verpackung ab Werk: 1
Unterkategorie: Human Machine Interfaces
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

JHM Medium Hall Effect Joysticks

OTTO JHM Medium Hall Effect Joysticks with G3-D Grip or other handles are bottom mount joysticks with shorter-behind-panel depth for installation in shallower spaces. These joysticks can be ordered with numerous grip and handle options. The G3-D grip consists of a pushbutton, a rocker on top, and/or operator presence and is compatible with OTTO’s JHM and JHL Hall effect joysticks. Other handle options include styles with a rocker on one side and either five or seven buttons on the other side. The JHM joysticks come with J1939, PWM, CANopen, USB, analog, and digital control outputs. These joysticks offer up to ten million operational cycles in all directions.