K1ABECBBFA

OTTO
999-K1ABECBBFA
K1ABECBBFA

Herst.:

Beschreibung:
Wippschalter RockerSwitch Q.C.Std (1-C) OFF (2-C) SPDT
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
6 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 30.53 CHF 30.53
CHF 27.48 CHF 274.80
CHF 25.73 CHF 643.25
CHF 24.41 CHF 1’220.50
CHF 22.77 CHF 2’277.00
CHF 21.75 CHF 5’437.50
CHF 21.74 CHF 10’870.00
2’500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
OTTO
Produktkategorie: Wippschalter
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Clear
Incandescent
SPDT
(ON) - OFF - (ON)
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Quick Connect
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Betätigertyp: Rocker
Marke: OTTO
Produkt-Typ: Rocker Switches
Serie: K1
Verpackung ab Werk: 1
Unterkategorie: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.