K1CBARABCA

OTTO
999-K1CBARABCA
K1CBARABCA

Herst.:

Beschreibung:
Wippschalter RockerSwitch Snap In (1-C) NONE OFF SPST
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
CHF 17.60 CHF 17.60
CHF 15.38 CHF 153.80
CHF 14.70 CHF 367.50
CHF 13.94 CHF 697.00
CHF 13.43 CHF 1’343.00
CHF 12.59 CHF 3’147.50
CHF 11.81 CHF 5’905.00
1’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
OTTO
Produktkategorie: Wippschalter
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Red
LED
SPST
ON - NONE - OFF
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Solder Lug
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Marke: OTTO
Produkt-Typ: Rocker Switches
Serie: K1
Verpackung ab Werk: 1
Unterkategorie: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

K1 & K2 Rockers with Illumination Option

OTTO K1 and K2 Rocker Switches are rugged, high-performance switches that are sealed to IP68S and IP69K, are ignition-protected, and include an optional panel gasket. OTTO K1 rockers are offered in a single-pole configuration. K2 models come in single- or double-pole. Both series have illuminated models with incandescent, LED, or neon light sources and easily snap into a wide range of panel openings from the front.