LP3-V72H3211

OTTO
999-LP3-V72H3211
LP3-V72H3211

Herst.:

Beschreibung:
Drucktastenschalter – Boardmontage Vandal Resistant 5A Momentary Action
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 59.46 CHF 59.46
CHF 53.98 CHF 539.80
CHF 51.03 CHF 1’275.75
CHF 47.58 CHF 2’379.00
CHF 44.55 CHF 4’455.00
250 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
OTTO
Produktkategorie: Drucktastenschalter – Boardmontage
RoHS:  
LP3-V
Anti-Vandal
Illuminated
SPST-NC
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Silver
Silver
Betätigermaterial: Stainless Steel, Thermoplastic (TP)
Marke: OTTO
Durchmesser: 21.996 mm
Gehäusematerial: Stainless Steel
Lebensdauer: 25000 Cycle
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 55 C
Montageart: Panel Mount
Produkt: Standard Switches
Produkt-Typ: Pushbutton Switches
Verpackung ab Werk: 1
Unterkategorie: Switches
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
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

LP3-V Illuminated Vandal Resistant Pushbuttons

OTTO LP3-V Illuminated Vandal Resistant Pushbuttons are momentary action switches designed to provide lighted-position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with various LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 69 legends per SAE in silver or black. Custom legends, lettering, and logos are also available. OTTO LP3-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.