PRFE21000008

Olmatic
188-PRFE21000008
PRFE21000008

Herst.:

Beschreibung:
Raspberry Pi Hats / Add-on-Boards UPS module for all Raspberry Pi models 7-24V

Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
Olmatic
Produktkategorie: Raspberry Pi Hats / Add-on-Boards
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
Evaluation Kits
Raspberry Pi
65 mm x 56.5 mm
Marke: Olmatic
Verpackung: Bulk
Produkt-Typ: Power Management Modules
Serie: S.USV pi advanced
Verpackung ab Werk: 1
Unterkategorie: Computing
Handelsname: S.USV
Gewicht pro Stück: 154.540 g
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
8534000099
USHTS:
8534000095
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Deutschland
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

S.USV Pi Advanced Uninterruptible Power Supply

Olmatic S.USV Pi Advanced Uninterruptible Power Supply (UPS) features a 5V/2500mA power supply rating, I2C interface, and battery monitoring. The S.USV Pi Power Supply is an additional module for Raspberry Pi and the main focus on the UPS of a single-board computer. This advanced version offers a power input for the extended voltage range of 7V to 24V. Olmatic S.USV Pi Advanced Uninterruptible Power Supply is ideal for solar cells and automotive applications.

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.