ESTW006A0B4Z

OmniOn Power
894-ESTW006A0B4Z
ESTW006A0B4Z

Herst.:

Beschreibung:
DC/DC-Wandler – Durchsteckmontage 72W 48Vin 12V6A TH AutoRestart PosLogic
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
20 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 540   Vielfache: 36
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 23.51 CHF 12’695.40

Produktattribut Attributwert Attribut auswählen
OmniOn Power
Produktkategorie: DC/DC-Wandler – Durchsteckmontage
RoHS:  
Isolated
1 Output
48 V
36 V
75 V
11.8 V to 12.24 V
3 A
2.25 kV
57.9 mm (2.28 in)
22.86 mm (0.9 in)
7.62 mm (0.3 in)
Industrial
Barracuda
Marke: OmniOn Power
Eingangsspannung: 36 V to 75 V
Montageart: Through Hole
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 36
Unterkategorie: DC-DC Converters
Artikel # Aliases: 150047063
Gewicht pro Stück: 19 g
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
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
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
Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.