ESTW015A0F41Z

OmniOn Power
894-ESTW015A0F41Z
ESTW015A0F41Z

Herst.:

Beschreibung:
DC/DC-Wandler – Durchsteckmontage 48Vin 3.3Vout 15A Neg logic TH

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 197

Lagerbestand:
197 sofort lieferbar
Lieferzeit ab Hersteller:
26 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 18.97 CHF 18.97
CHF 18.26 CHF 91.30
CHF 17.97 CHF 179.70
CHF 17.58 CHF 439.50
CHF 17.30 CHF 622.80
CHF 17.02 CHF 1’838.16
CHF 16.65 CHF 4’195.80
CHF 16.37 CHF 8’250.48

Produktattribut Attributwert Attribut auswählen
OmniOn Power
Produktkategorie: DC/DC-Wandler – Durchsteckmontage
RoHS:  
Isolated
1 Output
75 W
48 V
36 V
75 V
3.3 V
15 A
2.25 kV
1/8 Brick
57.9 mm (2.28 in)
22.86 mm (0.9 in)
8.5 mm (0.335 in)
Industrial
Stingray
Marke: OmniOn Power
Eingangsspannung: 36 V to 75 V
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 40 C
Montageart: Through Hole
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 36
Unterkategorie: DC-DC Converters
Artikel # Aliases: CC109158085
Gewicht pro Stück: 19 g
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
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
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
Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

Stingray™ Isolated Eighth-Brick Power Modules

OmniOn Power™ Stingray™ Eighth-Brick Power Modules are isolated DC/DC Converters delivering up to 25A of current across a wide range of input voltages (36 to 75VDC). The series features remote on/off, remote sense, and output voltage. The modules are protected from overvoltage, overcurrent, and overtemperature. Additionally, 91% efficiency at full load 3.3VDC output is featured, as well as open frame construction, DOSA compliant footprint, and wide operating temperature range of -40ºC to +85ºC. OmniOn Power Stingray™ Eighth-Brick Power Modules are well suited for the latest generation IC's (DSP, FPGA, ASIC) and Enterprise Network applications including Power over Ethernet (PoE).