E5GC-RX2D6M-015

Omron Automation and Safety
653-E5GC-RX2D6M-015
E5GC-RX2D6M-015

Herst.:

Beschreibung:
Temperatur-Controller Relay, 2 Aux Screw RS 485 24VA
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 292.46 CHF 292.46
CHF 288.91 CHF 2’889.10
CHF 288.24 CHF 7’206.00
50 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Omron
Produktkategorie: Temperatur-Controller
Marke: Omron Automation and Safety
Produkt-Typ: Temperature Controllers
Verpackung ab Werk: 1
Unterkategorie: Controllers
Artikel # Aliases: E5GCRX2D6M015
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
8504404000
TARIC:
8504409590
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
E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.