CSOS-M4-20

PEM
153-CSOS-M4-20
CSOS-M4-20

Herst.:

Beschreibung:
Abstandsbolzen & Abstandshalter
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
13 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 10000   Vielfache: 5000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.41 CHF 14’100.00

Produktattribut Attributwert Attribut auswählen
PEM
Produktkategorie: Abstandsbolzen & Abstandshalter
RoHS:  
Standoffs
M4
20 mm
Marke: PEM
Produkt-Typ: Standoffs, Spacers & Supports
Serie: CSOS
Verpackung ab Werk: 5000
Unterkategorie: Hardware
Handelsname: CH
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
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
CSS/CSOS Concealed-Head Standoffs

PEM CSS/CSOS Concealed-Head Standoffs ensure permanent mounting in metal sheets as thin as 0.062". These standoffs feature a fastener head that is locked securely in a blind milled hole and is built to withstand substantial loads. The concealed-head feature allows the side of the sheet opposite installation to remain smooth, ensuring secure placement without gaps or breaks. Little sheet preparation is required with these standoffs. Users can mill a blind hole to the recommended minimum depth, install the concealed-head standoffs using a hollow anvil and solid punch, place the head of the fastener in the hole, and insert using any standard press. PEM CSS/CSOS Stainless Steel Standoffs are suitable for various markets, including automotive, datacom, electric vehicles, medical, and industrial.