PF12M-032-1

PEM
153-PF12M-032-1
PF12M-032-1

Herst.:

Beschreibung:
Montagekleinteile PF12 W/MATHREAD, STEEL SCREW
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
13 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 5000   Vielfache: 250
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.43 CHF 7’150.00
10’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
PEM
Produktkategorie: Montagekleinteile
RoHS:  
Screws & Fasteners
10-32
Marke: PEM
Produkt-Typ: Mounting Hardware
Serie: PF12M
Verpackung ab Werk: 250
Unterkategorie: Hardware
Handelsname: PF
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
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

PEM PF11™ / PF12™ / PF11M™ / PF12M™ Captive Panel Screws are large knob, spring-loaded screws with a self-clinching mounting style and a knurled or un-knurled (smooth) metal cap. These fasteners incorporate a trademark skirted shoulder on the retainer to provide a positive stop during installation. An optional anti-cross thread feature eases assembly, aligns components, prevents jamming, and slides through clogged internal threads, improving assembly line productivity. PEM PF11 / PF12 / PF11m / PF12M Captive Panel Screws are available in metric or unified threads, with the metric version identified by dimples on the screw head. These panel screws are compliant with Advanced TCA® specifications.