UTP28SP25BL

Panduit
644-UTP28SP25BL
UTP28SP25BL

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Black CM/LSZH Cable, 25 Ft
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
CHF 27.92 CHF 27.92
CHF 25.96 CHF 259.60
CHF 25.22 CHF 630.50
CHF 24.66 CHF 1’233.00
CHF 23.94 CHF 2’394.00
CHF 23.28 CHF 5’820.00
500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Panduit
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
7.62 m (25 ft)
Black
28 AWG
Marke: Panduit
Beschreibung/Funktion: U/UTP Patch Cord
Gehäusematerial: Polycarbonate (PC)
Kabelmantelmaterial: Low Smoke Zero Halogen (LSZH)
Produkt-Typ: Ethernet Cables / Networking Cables
Serie: UTP28SP
Abschirmung: Unshielded
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
Handelsname: Pan-Net
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
8544422000
TARIC:
8544421000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.