UTP28SP5MYL

Panduit
644-UTP28SP5MYL
UTP28SP5MYL

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Yellow CM/LSZH Cable, 5 Meter
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
CHF 25.13 CHF 25.13
CHF 20.66 CHF 206.60
CHF 20.35 CHF 1’017.50
CHF 19.87 CHF 1’987.00
CHF 19.62 CHF 4’905.00
CHF 19.53 CHF 9’765.00
1’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Panduit
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
5 m (16.404 ft)
Yellow
28 AWG
Marke: Panduit
Beschreibung/Funktion: U/UTP Patch Cord
Gehäusematerial: Polycarbonate (PC)
Kabelmantelmaterial: Low Smoke Zero Halogen (LSZH)
Produkt-Typ: Ethernet Cables / Networking Cables
Serie: UTP28SP
Abschirmung: Unshielded
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
Handelsname: Pan-Net
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
8544422000
TARIC:
8544421000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.