UTP28X2BU

Panduit
644-UTP28X2BU
UTP28X2BU

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Blue, 2 feet
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
CHF 18.20 CHF 18.20
CHF 16.92 CHF 169.20
CHF 16.43 CHF 410.75
CHF 15.76 CHF 788.00
CHF 15.21 CHF 1’521.00
CHF 14.79 CHF 3’697.50
CHF 14.48 CHF 7’240.00
1’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Panduit
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
609.6 mm (24 in)
Blue
28 AWG
Marke: Panduit
Beschreibung/Funktion: U/UTP Patch Cord, CM/LSZH
Gehäusematerial: Polycarbonate (PC)
Kabelmantelmaterial: Low Smoke Zero Halogen (LSZH)
Produkt-Typ: Ethernet Cables / Networking Cables
Abschirmung: Unshielded
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
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
8544422000
TARIC:
8544421000
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
UTP28X Patch Cords

Panduit UTP28X Patch Cords are constructed of Unshielded Twisted Pair (UTP) and solid copper cable with high-performance RJ45 modular plugs. These patch cords meet category 6A, IEC 60603-7, ANSI/TIA-1096-A (formerly FCC Part 68), and RoHS standards. The UTP28X patch cords support PoE, PoE+, and PoE++. These patch cords feature an integral pair manager, identification label, patented tangle-free latch, and dual CM/LSZH flame rating. The UTP28X patch cords are used in 10GBASE-T Ethernet, data center I/O consolidation, data center server virtualization, and backbone aggregation.