UTP28X38

Panduit
644-UTP28X38
UTP28X38

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Off White, 38 feet
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
CHF 52.07 CHF 52.07
CHF 43.27 CHF 432.70
500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Panduit
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
11.582 m (38 ft)
White (Off-White)
28 AWG
Marke: Panduit
Beschreibung/Funktion: U/UTP Patch Cord, CM/LSZH
Gehäusematerial: Polycarbonate (PC)
Kabelmantelmaterial: Low Smoke Zero Halogen (LSZH)
Produkt-Typ: Ethernet Cables / Networking Cables
Abschirmung: Unshielded
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
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
8544422000
TARIC:
8544421000
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
UTP28X Patch Cords

Panduit UTP28X Patch Cords are constructed of Unshielded Twisted Pair (UTP) and solid copper cable with high-performance RJ45 modular plugs. These patch cords meet category 6A, IEC 60603-7, ANSI/TIA-1096-A (formerly FCC Part 68), and RoHS standards. The UTP28X patch cords support PoE, PoE+, and PoE++. These patch cords feature an integral pair manager, identification label, patented tangle-free latch, and dual CM/LSZH flame rating. The UTP28X patch cords are used in 10GBASE-T Ethernet, data center I/O consolidation, data center server virtualization, and backbone aggregation.