UTP6AX11BU

Panduit
644-UTP6AX11BU
UTP6AX11BU

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Blue, 11 ft
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
CHF 27.10 CHF 27.10
CHF 23.86 CHF 238.60
CHF 23.42 CHF 1’171.00
CHF 22.93 CHF 2’293.00
CHF 22.88 CHF 5’720.00
500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Panduit
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
3.353 m (11 ft)
Blue
24 AWG
Marke: Panduit
Nennstrom: 6 A
Gehäusematerial: Polycarbonate (PC)
Kabelmantelmaterial: Polyvinyl Chloride (PVC)
Produkt-Typ: Ethernet Cables / Networking Cables
Serie: UTP6AX
Abschirmung: Unshielded
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
Handelsname: Pan-Net
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
8544422000
TARIC:
8544421000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Rumänien
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

UTP6AX Patch Cords

Panduit UTP6AX Patch Cords meet Category 6A/Class EA standards and are constructed of 24AWG solid copper cable with an enhanced-performance modular plug on each end. The copper conductors in the patch cable are twisted in pairs and separated by a quadrant separator, and all four pairs are surrounded by solid foil tape and a flame-retardant jacket. Alien crosstalk is suppressed due to the tape, allowing 10Gb/s transmission, and the patch cord cables are offered in multiple colors and lengths for design flexibility. Panduit UTP6AX Patch Cords feature a strain relief boot on each modular plug and are ideal for data center server virtualization, back-bone aggregation, and high-speed computing.