UTP6AX20BL

Panduit
644-UTP6AX20BL
UTP6AX20BL

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Black, 20 ft
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
CHF 33.45 CHF 33.45
CHF 31.11 CHF 311.10
CHF 30.41 CHF 760.25
CHF 29.75 CHF 1’487.50
CHF 28.82 CHF 2’882.00
CHF 28.26 CHF 7’065.00
500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Panduit
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
6.096 m (20 ft)
Black
24 AWG
Marke: Panduit
Nennstrom: 6 A
Gehäusematerial: Polycarbonate (PC)
Kabelmantelmaterial: Polyvinyl Chloride (PVC)
Produkt-Typ: Ethernet Cables / Networking Cables
Serie: UTP6AX
Abschirmung: Unshielded
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
Handelsname: Pan-Net
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
8544422000
TARIC:
8544421000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

UTP6AX Patch Cords

Panduit UTP6AX Patch Cords meet Category 6A/Class EA standards and are constructed of 24AWG solid copper cable with an enhanced-performance modular plug on each end. The copper conductors in the patch cable are twisted in pairs and separated by a quadrant separator, and all four pairs are surrounded by solid foil tape and a flame-retardant jacket. Alien crosstalk is suppressed due to the tape, allowing 10Gb/s transmission, and the patch cord cables are offered in multiple colors and lengths for design flexibility. Panduit UTP6AX Patch Cords feature a strain relief boot on each modular plug and are ideal for data center server virtualization, back-bone aggregation, and high-speed computing.

EMPFOHLENE PRODUKTE
PANDUIT