IS-NEMP-C2-ME

PolyPhaser
44-IS-NEMP-C2-ME
IS-NEMP-C2-ME

Herst.:

Beschreibung:
Überspannungsschutz mit Steckverbindern Type N F/M Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 200W, 250uJ, Blocking Cap, Bracket Up, Hole Mount

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 150.08 CHF 150.08
CHF 143.74 CHF 1’437.40

Produktattribut Attributwert Attribut auswählen
PolyPhaser
Produktkategorie: Überspannungsschutz mit Steckverbindern
RoHS:  
N
Bracket
Screw
125 MHz to 1 GHz
Industrial
- 45 C
+ 50 C
125MHz to 1GHz N Type F/M Surge Protector RF Coax Series
Marke: PolyPhaser
Produkt-Typ: Connectorized Surge Protectors
Verpackung ab Werk: 1
Gewicht pro Stück: 158.757 g
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
8536308000
JPHTS:
853630000
KRHTS:
8536300000
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
125MHz to 1GHz Type-N Coaxial RF Surge Protectors

PolyPhaser 125MHz to 1GHz Type-N Coaxial RF Surge Protectors help protect equipment from Electromagnetic Pulses (EMP) or power surges caused by lightning or strong electrical disturbances. These coaxial RF surge protectors incorporate blocking caps and gas tube technology to protect equipment at a maximum power of 500W. The Type-N surge protectors feature a 50Ω impedance and a maximum throughput energy of 800μJ. These coaxial surge protectors are widely used in radio and antenna installations where part or all of the system's equipment is outdoors, to protect sensitive equipment. The Type-N surge protectors are RoHS and REACH compliant.