2SP0320V2D0-17

Power Integrations
869-2SP0320V2D0-17
2SP0320V2D0-17

Herst.:

Beschreibung:
Gate-Treiber Gate Driver ONLY 1700V
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
CHF 150.65 CHF 150.65
CHF 146.02 CHF 1’752.24

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Gate-Treiber
RoHS: N
IGBT, MOSFET Gate Drivers
SMD/SMT
2 Driver
2 Output
14.5 V
15.5 V
7 ns
25 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Marke: Power Integrations
Maximale Abschaltverzögerungszeit: 100 ns
Maximale Anschaltverzögerungszeit: 120 ns
Betriebsversorgungsstrom: 145 mA
Produkt-Typ: Gate Drivers
Verpackung ab Werk: 3
Unterkategorie: PMIC - Power Management ICs
Technologie: Si
Handelsname: Scale-2
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
SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.