IMX101U-TL

Power Integrations
869-IMX101U-TL
IMX101U-TL

Herst.:

Beschreibung:
Driver ICs LED-Beleuchtungstreiber 1CV 1CC 6mA 33V 100V 500ns
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
CHF 0.595 CHF 0.60
CHF 0.579 CHF 5.79
CHF 0.548 CHF 13.70
CHF 0.468 CHF 46.80
CHF 0.453 CHF 113.25
CHF 0.443 CHF 221.50
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.402 CHF 402.00
CHF 0.393 CHF 786.00
CHF 0.356 CHF 1’780.00

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Driver ICs LED-Beleuchtungstreiber
RoHS:  
1 Output
240 mA
5.25 V
4.75 V
100 Hz to 27 kHz
IMX1
- 40 C
+ 150 C
PWM Dimming, Constant Voltage
Reel
Cut Tape
Marke: Power Integrations
Eingangsspannung: 4.75 V to 5.25 V
Feuchtigkeitsempfindlich: Yes
Montageart: SMD/SMT
Anzahl der Kanäle: 1 Channel
Produkt-Typ: LED Lighting Drivers
Verpackung ab Werk: 1000
Unterkategorie: Driver ICs
Versorgungsstrom - Max.: 20.4 uA
Handelsname: InnoMux
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
8542399000
TARIC:
8542399000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

InnoMux & InnoSwitch3-MX GaN

Power Integrations InnoMux and InnoSwitch3-MX GaN increases the output power of high-efficiency display power supply units (PSUs) to 75W. The InnoMux chipset uses a unique single-stage power architecture that reduces losses in display applications by 50%. Power Integrations InnoMux devices also increase overall efficiency to 91% and higher output in constant-voltage (CV) and constant-current (CC) LED backlight driver designs. By eliminating the need for post-regulation (buck and boost) stages, TV and monitor designers can halve component count while improving reliability and cost-effectiveness. With a high breakdown voltage of 750V, PowiGaN InnoSwitch3-MX is also extremely robust. The devices are highly resistant to the line surges and swells commonly seen in regions with unstable mains voltages.

InnoMux Controller ICs

Power Integrations InnoMux Controller ICs dramatically improve the system efficiency of monitors and TVs when paired with the InnoSwitch3-MX. Power Integrations InnoMux Controller ICs eliminate the boost and buck converter stages using a single-stage flyback topology. These design features allow for high system efficiency, up to 91%, on a small PCB footprint. LED backlight control offers excellent minimum threshold regulation, analog, and several PWM dimming options. The sequenced PWM dimming option improves visual performance and stabilizes power demand. Extensive protection features are provided.