IMX2065C-TL

Power Integrations
869-IMX2065C-TL
IMX2065C-TL

Herst.:

Beschreibung:
AC/DC-Wandler 22 W 650V (1 CV + 4 CC IML) w/ SR
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
Minimum: 2000   Vielfache: 2000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 2000)
CHF 0.931 CHF 1’862.00
CHF 0.912 CHF 3’648.00

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: AC/DC-Wandler
RoHS:  
SMD/SMT
InSOP-24D
22 W, 25 W
85 VAC
265 VAC
Flyback
Si
- 40 C
+ 150 C
InnoMux2-BL
Reel
Marke: Power Integrations
Isolierung: Isolated
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: AC/DC Converters
Verpackung ab Werk: 2000
Unterkategorie: PMIC - Power Management ICs
Typ: Isolated Flyback Switcher IC
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
InnoMux-2 ZVS Flyback Switcher ICs

Power Integrations InnoMux-2 Zero Voltage Switching (ZVS) Flyback Switcher ICs consolidate AC-DC and downstream DC-DC conversion stages into a single chip, providing up to three independently regulated outputs. The InnoMux-2 IC family offers up to 90W output power with better than ±3% accurate regulation across the full input line, temperature, load, and differential current-step conditions. The modules also feature total power system efficiency above 90% and manage light-load power delivery, avoiding the need for pre-load resistors and reducing no-load consumption to <30mW. The low no-load consumption conserves power for necessary functionality in applications subjected to the 300mW allowance for standby usage under EuP regulations. 

InnoMux2-BL Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-BL Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs offer one constant voltage (CV) and up to four constant current (CC) outputs for dimmable LED strings in monitors or display panels. These modules provide accurate, isolated, off-line CV and CC regulation using a single transformer, which reduces the power sub-system component count and board area. The multiple-output, single-stage architecture eliminates DC/DC post regulators, providing regulated outputs. The InnoMux2-BL series incorporates both primary and secondary-side controllers with sense elements, protection, and a safety-rated FluxLink™ feedback mechanism into a single IC. Power Integrations InnoMux2-BL Off-Line ZVS Flyback Switcher ICs integrate enhanced features for maximizing conversion efficiency, including accurate SR control, quasi-resonant switching in discontinuous conduction mode (DCM) operation, and minimum threshold regulation for LED drivers.