IMX2268C-TL

Power Integrations
869-IMX2268C-TL
IMX2268C-TL

Herst.:

Beschreibung:
Schalter IC - Verschiedene 50 W 650V (1 CV + 1 CC) w/ Diode

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
Minimum: 2000   Vielfache: 2000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 2000)
CHF 1.27 CHF 2’540.00
CHF 1.26 CHF 5’040.00

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Schalter IC - Verschiedene
RoHS:  
Flyback Switcher ICs
- 40 C
+ 150 C
SMD/SMT
InSOP-24B
Reel
Marke: Power Integrations
Feuchtigkeitsempfindlich: Yes
Off-Isolierung - Typ.: 4 kVAC
Produkt-Typ: Switch ICs - Various
Serie: InnoMux2-EP
Verpackung ab Werk: 2000
Unterkategorie: Switch ICs
Versorgungsspannung - Max.: 277 V
Versorgungsspannung - Min.: 90 V
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
InnoMux2-EP Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-EP Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs feature up to three constant voltage (CV) outputs or one CV and one constant current (CC) output for dimmable LED strings in monitors, TVs, and appliances with lighting or display requirements. The InnoMux2-EP modules are designed to greatly improve power conversion efficiency. By independently regulating and protecting each output, the ICs eliminate multiple downstream conversion stages. Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs incorporate both primary and secondary-side controllers, with protection, sense elements, and a safety-rated FluxLink™ feedback mechanism into a single IC. The modules include enhanced features for maximizing conversion efficiency, including quasi-resonant switching in discontinuous conduction mode (DCM) operation, accurate SR control, and minimum threshold regulation for LED drivers.