LNK406EG

Power Integrations
869-LNK406EG
LNK406EG

Herst.:

Beschreibung:
Driver ICs LED-Beleuchtungstreiber LED DrvrTRIAC Dim 22 W (85-265 VAC)
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
Minimum: 960   Vielfache: 48
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.31 CHF 1’257.60
CHF 1.27 CHF 1’280.16
CHF 1.26 CHF 3’205.44
CHF 1.24 CHF 6’249.60

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Driver ICs LED-Beleuchtungstreiber
RoHS:  
500 mA
eSIP-7C-6
265 V
90 V
62 kHz to 70 kHz
LNK4x
- 20 C
+ 125 C
Brightness Control/Dimming
Tube
Marke: Power Integrations
Entwicklungs-Kit: RDK-257
Dimmung: Triac
Eingangsspannung: 90 VAC to 265 VAC
Montageart: Through Hole
Produkt-Typ: LED Lighting Drivers
Verpackung ab Werk: 48
Unterkategorie: Driver ICs
Handelsname: LinkSwitch-PH
Gewicht pro Stück: 638 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Thailand
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Linkswitch-PH LED Driver IC

The Linkswitch-PH LED Driver ICs from Power Integrations simplify off-line LED Drivers, have accurate and consistent performance, advanced safety features, and are EcoSmart®. Power Integrations' Linkswitch-PH LED Driver ICs feature flicker-free phase-controlled TRIAC dimming, single-stage power factor corrected and accurate constant current (CC) output, frequency jittering that greatly reduces EMI filter size and costs, open circuit fault detection mode, no current sense resistors for maximum efficiency, halogen-free and RoHS compliant package, and more. Reference Design Available!

LinkSwitch™-PH LED Driver ICs

Power Integrations LinkSwitch™-PH family of LED Driver ICs dramatically simplifies the implementation of LED drivers requiring power factors greater than 0.9, TRIAC dimming, and high efficiency. These LED Driver ICs are highly integrated controllers that introduce a new control technique that provides a very high power factor and accurate output current control. They also eliminate the passive circuitry required for power factor correction, optocoupler, and secondary current control circuitry. Features for the Power Integrations LinkSwitch-PH family include dramatically simplified off-line LED Drivers, Eco-Smart™, and energy-efficient, accurate and constant performance, advanced protection, and safety features.