LNK6663V

Power Integrations
869-LNK6663V
LNK6663V

Herst.:

Beschreibung:
AC/DC-Wandler Off-Line Switcher IC PSR LinkSwitch HP
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
CHF 0.539 CHF 0.54
CHF 0.524 CHF 13.10
CHF 0.443 CHF 42.53
CHF 0.432 CHF 124.42
CHF 0.417 CHF 220.18
CHF 0.381 CHF 384.05
CHF 0.378 CHF 961.63
CHF 0.356 CHF 1’794.24

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: AC/DC-Wandler
RoHS:  
Through Hole
eDIP-12B
15 W
Si
120 kHz to 136 kHz
1.2 mA
15 uA
LNK6xx
Tube
Marke: Power Integrations
Produkt-Typ: AC/DC Converters
Verpackung ab Werk: 48
Unterkategorie: PMIC - Power Management ICs
Handelsname: LinkSwitch-HP
Typ: Off Line Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Thailand
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

LinkSwitch™-HP Off-Line Switchers

Power Integrations LinkSwitch™-HP Off-Line Switcher family of flyback power supply ICs incorporate a primary side regulated (PSR) controller and high-voltage power MOSFET in a single package. The IC family includes devices optimized for constant voltage (CV) operation at power ranges from 9W to 90W. Power Integrations LinkSwitch-HP IC controller features +/-5% CV accuracy, selectable current limit, programmable latching or hysteretic OVP, UVP and OTP, improved overload power compensation over line, fast AC reset, and programmable shutdown delay time. These devices include a K package, an eSOP-12B low-profile surface-mount package for ultra-slim designs.