LSR2000C-H002-TL

Power Integrations
869-LSR2000C-H002-TL
LSR2000C-H002-TL

Herst.:

Beschreibung:
Spezialisiertes Energiemanagement - PMIC safety isolation & SR controller
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
CHF 1.80 CHF 1.80
CHF 1.34 CHF 13.40
CHF 1.22 CHF 30.50
CHF 1.10 CHF 110.00
CHF 1.06 CHF 265.00
CHF 1.02 CHF 510.00
CHF 0.987 CHF 987.00
Ganzes Reel (Sie bestellen ein Vielfaches von 2000)
CHF 0.94 CHF 1’880.00
CHF 0.931 CHF 3’724.00

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Spezialisiertes Energiemanagement - PMIC
RoHS:  
LSR2000C
Converters
SMD/SMT
InSOP-24D
5.8 A
- 40 C
+ 105 C
Reel
Cut Tape
Anwendung: Power Supplies
Marke: Power Integrations
Ausgangsspannungsbereich: 5.17 V
Produkt: Off-Line LLC Switcher ICs
Produkt-Typ: Power Management Specialized - PMIC
Verpackung ab Werk: 2000
Unterkategorie: PMIC - Power Management ICs
Handelsname: HiperLCS
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
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
HiperLCS-2 Off-Line LLC Switcher IC Chipsets

Power Integrations HiperLCS-2 Off-Line LLC Switcher IC Chipsets feature 600V half-bridge synchronous rectification and FluxLink feedback. These Power Integrations devices achieve high efficiency and a compact size in power supplies up to 220W with no heat sink and 1650W with a heat sink. The HiperLCS-2 IC chipset simplifies the design and manufacture of LLC resonant power converters. The LCS726x primary-side devices incorporate a 600V FREDFET in a half-bridge arrangement with control, level shifting, drive, and self-powered start-up. The LSR2000C master controller device provides reinforced isolated feedback, output sensing, and SR management.