LXA03T600

Power Integrations
903-LXA03T600
LXA03T600

Herst.:

Beschreibung:
Gleichrichter X-Series 600V 3A Low Qrr

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 17

Lagerbestand:
17 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.444 CHF 0.44
CHF 0.401 CHF 40.10
CHF 0.373 CHF 93.25
CHF 0.357 CHF 178.50
CHF 0.317 CHF 317.00

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Gleichrichter
RoHS:  
Through Hole
TO-220-2
600 V
3 A
Fast Recovery Rectifiers
Single
2.5 V
23 A
250 uA
20 ns
+ 150 C
Qspeed
Tube
Marke: Power Integrations
Pd - Verlustleistung: 37 W
Produkt: Rectifiers
Produkt-Typ: Rectifiers
Verpackung ab Werk: 50
Unterkategorie: Diodes & Rectifiers
Handelsname: Qspeed
Gewicht pro Stück: 6 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
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
Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.