LXA04B600

Power Integrations
903-LXA04B600
LXA04B600

Herst.:

Beschreibung:
Gleichrichter X-Series 600V 4A Low Qrr
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
Minimum: 4800   Vielfache: 800
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 800)
CHF 0.357 CHF 1’713.60

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Gleichrichter
RoHS:  
SMD/SMT
D2Pak
600 V
4 A
Fast Recovery Rectifiers
Single
2.42 V
30 A
250 uA
18.5 ns
+ 150 C
Qspeed
Reel
Marke: Power Integrations
Feuchtigkeitsempfindlich: Yes
Pd - Verlustleistung: 52 W
Produkt: Rectifiers
Produkt-Typ: Rectifiers
Verpackung ab Werk: 800
Unterkategorie: Diodes & Rectifiers
Handelsname: Qspeed
Gewicht pro Stück: 2 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
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
Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.