LXA12T600C

Power Integrations
903-LXA12T600C
LXA12T600C

Herst.:

Beschreibung:
Gleichrichter X-Series 600V 6A Dual Low Qrr
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
Minimum: 5000   Vielfache: 50
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.727 CHF 3’635.00

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Gleichrichter
RoHS:  
Through Hole
TO-247AD
600 V
6 A
Fast Recovery Rectifiers
Dual
2.27 V
350 A
250 uA
23 ns
Qspeed
Tube
Marke: Power Integrations
Pd - Verlustleistung: 62.5 W
Produkt: Rectifiers
Produkt-Typ: Rectifiers
Verpackung ab Werk: 50
Unterkategorie: Diodes & Rectifiers
Handelsname: Qspeed
Gewicht pro Stück: 6.500 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
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
Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Qspeed Semiconductor Dual Diode X-Series Rectifiers

Qspeed Semiconductor LXA16T600C, LXA12T600C, and LXA08T600C Dual Diode X-Series rectifiers satisfy the emerging marketplace for Interleaved and Bridgeless Power Factor Correction Boost converters. These Dual Diode X-Series rectifiers give extremely low switching loss in a single package that will replace two diodes from other manufacturers with higher performance and lower device and manufacturing cost. The reduced component count will also increase quality and reliability. Qspeed Semiconductor Dual Diode X-Series rectifiers are available in dual 4A, dual 6A, and dual 8A versions covering power ranges from 200-1200W in a single package.