PFS7627L

Power Integrations
869-PFS7627L
PFS7627L

Herst.:

Beschreibung:
Leistungsfaktorkorrektur (PFC) PFC Controller 600V 290W 90VAC 320W
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
Minimum: 300   Vielfache: 30
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.04 CHF 612.00
CHF 2.03 CHF 1’035.30
CHF 1.97 CHF 2’009.40
CHF 1.95 CHF 4’914.00

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Leistungsfaktorkorrektur (PFC)
RoHS:  
22 kHz to 123 kHz
- 40 C
+ 150 C
Through Hole
eSIP-16
Tube
Marke: Power Integrations
Produkt: PFC Controllers
Produkt-Typ: PFC - Power Factor Correction
Serie: HiperPFS-4
Verpackung ab Werk: 30
Unterkategorie: PMIC - Power Management ICs
Handelsname: HiperPFS
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Thailand
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

HiperPFS™-4 PFC Controllers

Power Integrations HiperPFS-4 PFC (Power Factor Correction) Controllers incorporate a Continuous Conduction Mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. This control technique maximizes efficiency over the entire load range, particularly at light loads. Additionally, it minimizes the EMI filtering requirements due to its wide bandwidth spread spectrum effect. 

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.