TFS7702H

Power Integrations
869-TFS7702H
TFS7702H

Herst.:

Beschreibung:
Schaltregler Switched and Flyback Controller w/ FET
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
Minimum: 300   Vielfache: 30
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.33 CHF 699.00
CHF 2.31 CHF 1’178.10
CHF 2.25 CHF 2’295.00
CHF 2.23 CHF 5’619.60

Produktattribut Attributwert Attribut auswählen
Power Integrations
Produktkategorie: Schaltregler
RoHS:  
Flyback, Forward
2 Output
140 kHz
50 %
100 V
- 40 C
+ 150 C
Through Hole
eSIP-16F
Tube
Marke: Power Integrations
Beschreibung/Funktion: Switched and flyback controller with FET
Abfallzeit: 50 ns
Isolierung: Isolated
Betriebsversorgungsstrom: 960 uA
Ausgangsleistung: 190 W
Produkt: Power Supply Controllers
Produkt-Typ: Switching Controllers
Anstiegszeit: 100 ns
Serie: HiperTFS-2
Abschaltung: Shutdown
Verpackung ab Werk: 30
Unterkategorie: PMIC - Power Management ICs
Handelsname: HiperTFS-2
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
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Thailand
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

HiperTFS-2 Power Controllers

Power Integrations HiperTFS-2 power controllers incorporate a high-power two-switch-forward converter and a mid-power flyback (standby) converter into a single, low-profile eSIP power package. This single chip solution provides the controllers for the two-switch-forward and flyback converters, high- and low-side drivers, all three of the high-voltage power MOSFETs, and eliminates the converter's need for costly external pulse transformers. HiperTFS-2 is ideal for high-power applications that require both a main power converter (two-switch forward) up to 586W peak, and a standby converter (flyback) up to 20W. Power Integrations HiperTFS-2 power controllers operate over a wide input voltage range, and can be used following a power-factor correction stage such as HiperPFS.

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.