W4165MM

Pulse Electronics
673-W4165MM
W4165MM

Herst.:

Beschreibung:
Antennen GSM/GPS Antenna with Magnetic Mount
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
16 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 48   Vielfache: 24
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 67.06 CHF 3’218.88

Produktattribut Attributwert Attribut auswählen
Pulse
Produktkategorie: Antennen
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
824 MHz
1.6 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
Active
4 dB, 4.5 dB, 1 dBi, 30 dB
50 Ohms
2:1
- 40 C
+ 85 C
5 Band
Magnetic Mount
Connector
SMA Male
IP67
W4165MM
Bulk
Marke: Pulse Electronics
Kabellänge: 4000 mm
Zum Gebrauch mit: Vehicle, Fleet Management, Tracking, Navigation
Polarisation: RHCP
Verpackung ab Werk: 24
Unterkategorie: Antennas
Gewicht pro Stück: 680.388 g
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
8529100090
USHTS:
8517710000
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
Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.