R0.25S-1212/H-R

RECOM Power
919-R0.25S-1212/H-R
R0.25S-1212/H-R

Herst.:

Beschreibung:
DC/DC-Wandler - SMD CONV DC/DC 0.25W 12VIN 12VOUT
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
20 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 500   Vielfache: 500
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 500)
CHF 7.98 CHF 3’990.00
CHF 7.90 CHF 7’900.00

Produktattribut Attributwert Attribut auswählen
RECOM
Produktkategorie: DC/DC-Wandler - SMD
RoHS:  
Isolated
1 Output
250 mW
12 V
10.8 V
13.2 V
12 V
21 mA
3 kV
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
R0.25S
Marke: RECOM Power
Konformität: CAN/CSA; EAC; IEC; RoHS; UL
Eingangsspannung: 10.8 V to 13.2 V
Maximale Betriebstemperatur: + 100 C
Minimale Betriebstemperatur: - 40 C
Montageart: SMD/SMT
Verpackung: Reel
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 500
Unterkategorie: DC-DC Converters
Handelsname: Econoline
Artikel # Aliases: 10014694
Gewicht pro Stück: 1 g
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
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

R0.25 SMD DC/DC Converters

RECOM Power R0.25 SMD DC/DC Converters are unregulated DC/DC Converters for general purpose use and industrial low power isolation and voltage matching applications. They are enclosed open frame (not potted) and suitable for fully automated assembly, including vapor phase soldering. The R 0.25 DC/DC converter series from RECOM Power features full power at 100º C ambient temperature. Single, dual, and independent outputs are available, as well as two isolation options and three case formats. Tape and reel packaging is an option for use with automatic insertion machines.
Learn more.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.