RACM40-36SK/OF

RECOM Power
919-RACM40-36SK/OF
RACM40-36SK/OF

Herst.:

Beschreibung:
Netzteile – Gehäusemontage 40W 80-264Vin 36Vout 1.111A

Verfügbarkeit

Lagerbestand:
196 Kann in 20 Tagen versandt werden
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 17.27 CHF 17.27
CHF 17.25 CHF 86.25
CHF 16.94 CHF 169.40
CHF 16.25 CHF 406.25
CHF 15.92 CHF 796.00
CHF 15.66 CHF 1’566.00

Produktattribut Attributwert Attribut auswählen
RECOM
Produktkategorie: Netzteile – Gehäusemontage
RoHS:  
40 W
80 VAC to 264 VAC
1 Output
36 VDC
1.111 A
Open Frame
4 kVAC
90 %
ITE, Industrial, Household
78.3 mm (3.083 in)
40.6 mm (1.598 in)
25.5 mm (1.004 in)
RACM40-K
Marke: RECOM Power
Eingangsfrequenz: 47 Hz to 63 Hz
Ladungsregulierung: Regulated
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 40 C
Montageart: Chassis
Open Frame/gekapselt: Open Frame
Verpackung: Bulk
Produkt: Switching Supplies
Produkt-Typ: Switching Power Supplies
Verpackung ab Werk: 1
Unterkategorie: Power Supplies
Handelsname: Powerline AC/DC
Artikel # Aliases: LO45-20B36MU 21000363
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
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

RACM40-K & RACM40-K/OF AC/DC Converters

RECOM Power RACM40-K and RACM40-K/OF AC/DC Converters deliver 40W of output power from -40°C to +60°C/+65°C with natural air convection only and up to +85°C with derating or forced air cooling. These ultra-compact industrial + household + medical grade AC/DC converters focus on extended thermal performance for systems where space is limited. RECOM Power RACM40-K series features encapsulated modules measuring 46.43mm x 83.23mm x 30.40mm (1.8" x 3.2" x 1.2"). The RACM40-K/OF series includes low-profile units with a 40.6mm x 78.3mm (1.6" x 3") standard footprint.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.