REC6-1224SRW/R8/C/X1

RECOM Power
919-6-1224SRWR8CX1
REC6-1224SRW/R8/C/X1

Herst.:

Beschreibung:
DC/DC-Wandler – Durchsteckmontage 6W DC/DC 8kV REG 12Vin 24Vout
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
17 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 41.18 CHF 41.18
CHF 38.90 CHF 194.50
CHF 36.76 CHF 367.60
CHF 36.70 CHF 1’101.00
CHF 35.94 CHF 2’156.40
CHF 35.28 CHF 3’704.40
CHF 34.72 CHF 8’853.60
510 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
RECOM
Produktkategorie: DC/DC-Wandler – Durchsteckmontage
RoHS:  
Isolated
1 Output
6 W
12 V
9 V
18 V
24 V
250 mA
8 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
REC6-S_DRW/R
Marke: RECOM Power
Konformität: CSA; IEC; RoHS; UL
Eingangsspannung: 9 V to 18 V
Maximale Betriebstemperatur: + 75 C
Minimale Betriebstemperatur: - 40 C
Montageart: Through Hole
Verpackung: Tube
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 15
Unterkategorie: DC-DC Converters
Handelsname: Econoline
Artikel # Aliases: 11001661
Gewicht pro Stück: 14 g
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
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Econoline 3.5W/6W Reinforced Regulated Converters

RECOM Power Econoline 3.5W and 6W Reinforced Regulated Converters are single and dual output and use a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1 minute). These features make them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. These converters are medical approved. Other features of RECOM's DIP24 Reinforced Regulated Converters are an industry-standard DIP24 package, 3.5W regulated output (REC3.5/R Series), 6W regulated output (REC6/R series), a wide input range of 2:1, efficiency up to 86%, and EN, CSA and CB certificates. These converters can deliver 140% rated power for short periods of time to accommodate applications with large capacitance loads or high start-up currents.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.