REC8-4815SRWZ/H2/A/M/SMD-R

RECOM Power
919-8-4815SRWZH2AMSR
REC8-4815SRWZ/H2/A/M/SMD-R

Herst.:

Beschreibung:
DC/DC-Wandler - SMD 8W DC/DC 2kV REG 4:1 18-75Vin 15Vout
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
17 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 100   Vielfache: 100
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 100)
CHF 32.37 CHF 3’237.00
CHF 31.69 CHF 6’338.00

Produktattribut Attributwert Attribut auswählen
RECOM
Produktkategorie: DC/DC-Wandler - SMD
RoHS:  
Isolated
1 Output
8 W
48 V
18 V
75 V
15 V
533 mA
2 kV
SMD-24
32 mm
20.3 mm
11.2 mm
Medical, Industrial
REC8-S_DRW(Z)
Marke: RECOM Power
Konformität: RoHS; UL
Eingangsspannung: 18 V to 75 V
Maximale Betriebstemperatur: + 71 C
Minimale Betriebstemperatur: - 40 C
Montageart: SMD/SMT
Verpackung: Reel
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 100
Unterkategorie: DC-DC Converters
Handelsname: Econoline
Artikel # Aliases: 11002414
Gewicht pro Stück: 18 g
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
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Econoline DIP24 Regulated Converters

RECOM Power Econoline REC8/REC10 DIP24 Regulated Converters offer single and dual regulated outputs in a DIP24 package with 2kV or 3kV isolation options. The converters offer 8W and 10W power respectively. These single and dual output converters include remote on/off control as a standard feature, continuous short circuit protection (power-limiting), full SMD internal design, through-hole or SMD pinning options, remote control pin, efficiency up to 87%, and 2:1 and 4:1 input versions. They are capable of delivering 150% rated power for short periods of time to cope with applications with large capacitance loads or high start-up currents. RECOM REC8 and REC10 components are ideal for higher power industrial or medical applications.