RSH2-1224S/H2

RECOM Power
919-RSH2-1224S/H2
RSH2-1224S/H2

Herst.:

Beschreibung:
DC/DC-Wandler - SMD 2W 12Vin 24Vout 83mA 2K
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
14 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 11.97 CHF 11.97
CHF 11.53 CHF 57.65
CHF 11.34 CHF 113.40
CHF 11.13 CHF 278.25
CHF 10.92 CHF 546.00
CHF 10.73 CHF 1’073.00
CHF 10.51 CHF 2’627.50
CHF 10.34 CHF 5’170.00

Produktattribut Attributwert Attribut auswählen
RECOM
Produktkategorie: DC/DC-Wandler - SMD
RoHS:  
Isolated
1 Output
2 W
12 V
9 V
18 V
24 V
83 mA
2 kV
DIP-14-7
18.9 mm
17.2 mm
8.7 mm
Industrial
RSH2
Marke: RECOM Power
Abmessungen: 18.9 mm x 17.2 mm x 8.7 mm
Eingangsspannung: 9 VDC to 18 VDC
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 40 C
Montageart: SMD/SMT
Verpackung: Tube
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 25
Unterkategorie: DC-DC Converters
Handelsname: Econoline
Artikel # Aliases: 10019893
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
8504409580
TARIC:
8504409590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RSH2 2W Single-Output Isolated DC/DC Converters

RECOM Power RSHS 2W Single-Output Isolated DC/DC Converters offer high power density and an operating temperature from -40°C up to +85°C without derating in an industry-standard DIP-14 surface-mount package. The RSH2 components have three different input ranges and offer a single regulated output with no minimum load requirement. Standard isolation is 2kVDC/1 minute for the /H2 version and 3kVDC/1 minute for the /H3 versions. The converters come equipped with ON/OFF control, short circuit protection, and over-current protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 and UL60950 and are 10/10 RoHS conform.