902-0078-001

ROBOTIS
184-902-0078-001
902-0078-001

Herst.:

Beschreibung:
Servomotoren PH54-100-S500-R
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2’779.95 CHF 2’779.95

Produktattribut Attributwert Attribut auswählen
ROBOTIS
Produktkategorie: Servomotoren
24 V
108 mm
Marke: ROBOTIS
Produkt-Typ: AC, DC & Servo Motors
Serie: Dynamixel-P
Verpackung ab Werk: 1
Unterkategorie: Motors & Motor Drives
Typ: Actuator
Artikel # Aliases: PH54-100-S500-R
Gewicht pro Stück: 738.843 g
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
8501316000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Korea, Republik von
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Dynamixel-P DC Servo Motors

ROBOTIS Dynamixel-P Series DC Servo Motors are designed to meet the most demanding needs for robotic movements. The series is an all-in-one motion solution for full-scale robots, industrial automation, and any robotic application that requires high power, extreme precision, and robust repeatability. A novel cycloidal gearhead provides precision, durability, and stability to its motions. The Dynamixel-P includes a brushless DC (BLDC) motor, encoders, motor driver, microcontroller, network connection, and reduction gearhead in every model. The series is available in a number of sizes and power levels to meet speed and torque specifications, and its modular design can be easily incorporated into existing systems. The motors require no additional motor driver hardware and can be used with any controller capable of asynchronous serial communication in the appropriate format.