KTR18EZPD12R7

ROHM Semiconductor
755-KTR18EZPD12R7
KTR18EZPD12R7

Herst.:

Beschreibung:
Dickfilmwiderstände - SMD High-voltage Resistant Chip Resistor, 3216mm, 0.25W, 500V, +/-0.5%, 12.7 Ohm

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
9 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.238 CHF 0.24
CHF 0.111 CHF 1.11
CHF 0.063 CHF 6.30
CHF 0.051 CHF 12.75
CHF 0.047 CHF 23.50
CHF 0.042 CHF 42.00
Ganzes Reel (Sie bestellen ein Vielfaches von 5000)
CHF 0.029 CHF 145.00
CHF 0.027 CHF 270.00
CHF 0.026 CHF 650.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
ROHM Semiconductor
Produktkategorie: Dickfilmwiderstände - SMD
RoHS:  
Reel
Cut Tape
KTR
Marke: ROHM Semiconductor
Montageart: PCB Mount
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 5000
Unterkategorie: Resistors
Technologie: Thick Film
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
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
KTR High Voltage Chip Resistors

ROHM Semiconductors KTR High Voltage Chip Resistors provide twice the voltage resistance of standard chip resistor products by utilizing a proprietary resistive element configuration combined with a novel trimming pattern. These ROHM Semiconductors resistors have numerous models that range from 350V to 600V and in package sizes from 1608 to 3225. ROHM Semiconductors KTR High Voltage Resistors are designed for camera flash circuits, display backlight inverter circuits, and smart meter applications. 

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.