SDR10EZPD

Nicht zugewiesen
SDR10EZPD

Herst.:

Beschreibung:
Dickfilmwiderstände - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W 0.5

Verfügbarkeit

Lagerbestand:

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
ROHM Semiconductor
Produktkategorie: Dickfilmwiderstände - SMD
Reel
SDR
660 mW
0.5 %
- 55 C
+ 155 C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
Automotive Grade
Anti-Surge Resistors
Marke: ROHM Semiconductor
Montageart: PCB Mount
Produkt: High Anti-Surge Chip Resistors
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 5000
Unterkategorie: Resistors
Technologie: Thick Film
Montage: SMD/SMT
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.