DA70A0F1V4A5B030

Red Lion
38-DA70A0F1V4A5B030
DA70A0F1V4A5B030

Herst.:

Beschreibung:
Gateways FlexEdge 3-Sled 2-RS232 1-RS485 Serial 4G VZ Cell Wi-Fi 2x RS485 Adv IIoT Gateway

Lebenszyklus:
Neu bei Mouser
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
CHF 2’657.85 CHF 2’657.85
10 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
HMS Networks
Produktkategorie: Gateways
IIoT Gateways
RS-232, RS-485
Marke: Red Lion
Produkt-Typ: Gateways
Serie: FLEXEDGE
Verpackung ab Werk: 1
Unterkategorie: Ethernet & Communication Modules
Handelsname: FLEXEDGE
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
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
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
FlexEdge™ Modular Gateways

Red Lion FlexEdge™ Modular Gateways offer a modular architecture that easily adds cellular, Wi-Fi®, serial, or USB connectivity. These gateways provide advanced networking capabilities, including routing, NAT, firewalls, and VPN support, to ensure data security. The FlexEdge™ modular gateways support field-installable sleds, allowing the platform to adapt as application or connectivity requirements change. These gateways operate on a supply voltage range of 12VDC to 24VDC ±15%, Class 2 source. The FlexEdge gateways support configuration using Crimson® 3.2 software or a web GUI. These gateways feature an intuitive LED status ring that provides a visual indication, making diagnosing issues simple and straightforward.