PAXLID00

Red Lion
38-PAXLID00
PAXLID00

Herst.:

Beschreibung:
Digitale Mess-/Anzeigegeräte PAX LITE CURRENT DC

Lebenszyklus:
Neu bei Mouser
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 202.40 CHF 202.40
CHF 183.99 CHF 1’839.90
CHF 177.79 CHF 4’444.75

Produktattribut Attributwert Attribut auswählen
HMS Networks
Produktkategorie: Digitale Mess-/Anzeigegeräte
RoHS:  
Ammeter, Process Meter, Voltmeter
PAX
Marke: Red Lion
Produkt-Typ: Panel Meters
Verpackung ab Werk: 1
Unterkategorie: Test Equipment
Gewicht pro Stück: 45.359 g
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
9029108000
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

PAX® Panel Meters

Red Lion PAX® Panel Meters offer the capability to add and change option cards as application and communication requirements change. These meters provide a field-upgradeable solution that is cost-effective, with easy, plug-and-play installation of option cards. The PAX panel meters offer a 0.56" (14mm), 5-digit or 6-digit, red or green LED display. These meters operate on a power source range of 85VAC to 250VAC or 11VDC to 36VDC. The PAX panel meters support input capabilities for count, rate, time, current, voltage, process, strain gage, and temperature. These meters feature three option card slots, a custom units overlay for analog meters, and a NEMA 4X/IP65 front panel. Typical applications include counting/totalizing, preset count, batch count, rate indication, rate control, elapsed timing, AC current, DC current, AC voltage, DC voltage, process signals, and thermocouple.