CSRT0201FTR240

SEI Stackpole
708-CSRT0201FTR240
CSRT0201FTR240

Herst.:

Beschreibung:
Strommesswiderstände - SMD 240mOhms 0.2W 50ppm 0201 1% AEC-Q200
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
22 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 10000   Vielfache: 10000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 10000)
CHF 0.093 CHF 930.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
SEI Stackpole
Produktkategorie: Strommesswiderstände - SMD
RoHS:  
Reel
CSRT
Anwendung: Current Sense
Marke: SEI Stackpole
Montageart: PCB Mount
Produkt-Typ: Current Sense Resistors
Verpackung ab Werk: 10000
Unterkategorie: Resistors
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
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
CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.