BUL381D

STMicroelectronics
511-BUL381D
BUL381D

Mfr.:

Description:
Bipolar Transistors - BJT NPN Hi-Volt Fast Sw

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
NPN
Single
5 A
400 V
9 V
1.1 V
70 W
+ 150 C
BUL381D
Tube
Brand: STMicroelectronics
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’532

Stock:
1’532 Can Dispatch Immediately
Quantities greater than 1532 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.71 CHF 1.71
CHF 1.10 CHF 11.00
CHF 0.519 CHF 51.90
CHF 0.44 CHF 440.00
CHF 0.43 CHF 4’300.00